
* Images are for reference only
AD9709ASTZRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9709ASTZRL
- JLCPCB Part #
- C653737
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.5LSB 2 3.3V~5V 35ns 8 8mA Parallel LQFP-48(7x7) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5862
200+
$1.0023
500+
$0.9668
1000+
$0.9491
Related Products
Welcome back, may I help you?