
* Images are for reference only
AD9627BCPZ11-150
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9627BCPZ11-150
- JLCPCB Part #
- C7453496
- Package
- LFCSP-64-VQ(9x9)
- Description
- -40℃~+85℃ 0.7LSB 1.8V~3.3V 11 150MHz 2 SPI LFCSP-64-VQ(9x9) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$134.5511
200+
$53.6867
496+
$51.8938
1000+
$51.0071
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?