MAX1261BCEI+
Extended
* Images are for reference only

MAX1261BCEI+

Attributes
Value
MFR.Part #
MAX1261BCEI+
JLCPCB Part #
C7459844
Package
QSOP-28
Description
0℃~+70℃ 12 1LSB 2.7V~3.6V 250kHz 8 Multiplexers、Power-on reset、Bipolar input Parallel port Yes QSOP-28 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageQSOP-28
Integral non - linearity1LSB
Operating Temperature0℃~+70℃
Voltage - Supply2.7V~3.6V
Sampling Rate250kHz
FeaturesMultiplexers、Power-on reset、Bipolar input
number of channels8
differential inputYes
Resolution (Bits)12
InterfaceParallel port