
* Images are for reference only
ADM1021AARQ-REEL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1021AARQ-REEL7
- JLCPCB Part #
- C3663398
- Package
- QSOP-16
- Description
- 0℃~+100℃ 3V~5.5V QSOP-16 Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7243
200+
$0.6679
500+
$0.6439
1000+
$0.6326
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?