
* Images are for reference only
MAX4518ESD+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX4518ESD+T
- JLCPCB Part #
- C2976400
- Package
- SO-14
- Description
- -40℃~+85℃ -8V~-2.7V、2.7V~15V、2.7V~8V 1 16pF 250ns 4:1 60Ω Fault protection SO-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.8773
10+
$3.7842
30+
$3.7232
100+
$3.6606
Related Products
Welcome back, may I help you?