
* Images are for reference only
AD9228BCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9228BCPZ-40
- JLCPCB Part #
- C7459099
- Package
- LFCSP-48-VQ(7x7)
- Description
- -40℃~+85℃ 0.4LSB 1.7V~1.9V 12 4 40MHz LFCSP-48-VQ(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7998
204+
$1.1171
504+
$1.0802
996+
$1.0626
Related Products
Welcome back, may I help you?