
* Images are for reference only
LTC2654BCUF-H16#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2654BCUF-H16#TRPBF
- JLCPCB Part #
- C682421
- Package
- QFN-20-EP(4x4)
- Description
- 0℃~+70℃ 16 4 4.5V~5.5V 4LSB 7.9us SPI、MICROWIRE QFN-20-EP(4x4) Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1189
200+
$5.8514
500+
$5.6448
1000+
$5.5448
Welcome back, may I help you?