
* Images are for reference only
AD9228ABCPZRL7-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9228ABCPZRL7-40
- JLCPCB Part #
- C653308
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 0.4LSB 1.7V~1.9V 12 4 40MHz Serial port LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3963
3+
$27.9673
30+
$26.4983
Related Products
Welcome back, may I help you?