
* Images are for reference only
AD9219ABCPZ-40
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9219ABCPZ-40
- JLCPCB Part #
- C653283
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+85℃ 0.15LSB 1.8V 10 4 40MHz Serial port LFCSP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.5438
10+
$14.8146
30+
$13.5517
100+
$12.4507
Related Products
Welcome back, may I help you?