
* Images are for reference only
AD9218SSTZ-105EPRL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9218SSTZ-105EPRL
- JLCPCB Part #
- C653282
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 10 105MHz 2 2.7V~3.6V LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A001A2C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.3285
200+
$21.4125
500+
$20.6595
1000+
$20.2886
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?