
* Images are for reference only
AD9215BCP-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9215BCP-80
- JLCPCB Part #
- C7457109
- Package
- LFCSP-32-WQ(5x5)
- Description
- -40℃~+85℃ 1 10 2.7V~3.3V 80MHz LFCSP-32-WQ(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7905
200+
$13.8828
500+
$13.4187
1500+
$13.1890
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?