
* Images are for reference only
LTC2387CUH-16#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2387CUH-16#PBF
- JLCPCB Part #
- C680570
- Package
- QFN-32-EP(5x5)
- Description
- 0.8LSB 0℃~+70℃ 1 15MHz 16 1uA 2.5V、5V 20ppm/℃ 93.8dB Built-in SAR Serial port Yes QFN-32-EP(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991C4
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 73
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$61.8789
Related Products
Welcome back, may I help you?