
* Images are for reference only
AD9215BCP-105
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9215BCP-105
- JLCPCB Part #
- C5548650
- Package
- LFCSP-32-WQ(5x5)
- Description
- -40℃~+85℃ 1 10 105MHz 1LSB 2.7V~3.3V LFCSP-32-WQ(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8150
200+
$1.1231
500+
$1.0861
1000+
$1.0683
Related Products
Welcome back, may I help you?