
* Images are for reference only
AD4685BCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4685BCPZ-RL
- JLCPCB Part #
- C7452367
- Package
- LFCSP-16(3x3)
- Description
- -40℃~+125℃ 1.5LSB 16 3V~3.6V 4 500kHz SPI LFCSP-16(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3538
200+
$13.7074
500+
$13.2500
1000+
$13.0228
Welcome back, may I help you?