
* Images are for reference only
AD8804ARUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8804ARUZ
- JLCPCB Part #
- C653165
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 0.5LSB 10nA 12 3V~5V 600ns 8 SPI Voltage-Unbuffered TSSOP-20 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1367
10+
$13.4238
30+
$12.2895
100+
$11.3017
Related Products
Welcome back, may I help you?