
* Images are for reference only
ADA4897-1SRJZ-EPR7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADA4897-1SRJZ-EPR7
- JLCPCB Part #
- C654309
- Package
- SOT-23-6
- Description
- -40℃~+125℃ 1 11uA 120V/us 120dB 1nV/√Hz@100kHz 200nV/℃ 230MHz 3V~10V 3mA 500uV 600nA 80mA ESD protection、Enable/shutdown function Rail-to-rail output SOT-23-6 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$16.7999
10+
$16.3488
Related Products
Welcome back, may I help you?