
* Images are for reference only
AD8601WARTZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8601WARTZ-R7
- JLCPCB Part #
- C209457
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.2pA 1 2.7V~5.5V 2uV/℃ 30mA 30pA 33nV/√Hz@1kHz 5.2V/us 5.5V 500uV 680uA 8.2MHz 83dB Overvoltage protection Rail-to-Rail Input, Rail-to-Rail Output SOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$3.4595
10+
$2.9731
30+
$2.6848
100+
$2.2097
500+
$2.0760
1000+
$2.0148
Related Products
Welcome back, may I help you?