
* Images are for reference only
AD7616-PBSTZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7616-PBSTZ-RL
- JLCPCB Part #
- C651300
- Package
- LQFP-80(14x14)
- Description
- -40℃~+125℃ 0.99LSB 16 16 1MHz 4.75V~5.25V Parallel port LQFP-80(14x14) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7637
200+
$9.9705
500+
$9.6210
1000+
$9.4470
Related Products
Welcome back, may I help you?