This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD8551ARMZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8551ARMZ-REEL
JLCPCB Part #
C652949
Package
MSOP-8
Description
-40℃~+125℃ 0.4V/us 1 1.5MHz 10pA 10pA 140dB 1uV 2.7V~5V 30mA 42nV/√Hz@1kHz 5nV/℃ 700uA Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Precision Op Amps ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.8782
10+ $6.9939
30+ $6.4559
100+ $6.0065

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons