
* Images are for reference only
LTC4370IDE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC4370IDE#TRPBF
- JLCPCB Part #
- C688408
- Package
- DFN-16-EP(3x4)
- Description
- -40℃~+85℃ 2 2.9V~18V 5mΩ Active High Ideal Diode Under-voltage lockout、Integrated charge pump、Reverse current blocking DFN-16-EP(3x4) ORing Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$10.9447
10+
$10.3924
30+
$9.4371
100+
$8.6023
Related Products
Welcome back, may I help you?