
* Images are for reference only
AD8542AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8542AR-REEL
- JLCPCB Part #
- C4368864
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1MHz 2 30mA 38nV/√Hz@10kHz 48dB 4pA 4uV/℃ 5.5V 6mV 920V/ms Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6236
200+
$0.2417
500+
$0.2337
1000+
$0.2289
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?