
* Images are for reference only
MAX1416EWE+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX1416EWE+T
- JLCPCB Part #
- C5668227
- Package
- SOIC-16
- Description
- -40℃~+85℃ 16 2 500Hz 5V SPI Yes SOIC-16 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.0380
200+
$6.7981
500+
$6.5710
1000+
$6.4598
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?