
* Images are for reference only
AD8515ART-R2
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8515ART-R2
- JLCPCB Part #
- C4368766
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 1 1.8V~5V 2.7V/us 22nV/√Hz@1kHz 4uV/℃ 5V 600pA 6mV 75dB SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7619
250+
$0.2948
500+
$0.2851
1000+
$0.2803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?