
* Images are for reference only
AD8451ASTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8451ASTZ
- JLCPCB Part #
- C652862
- Package
- LQFP-80(14x14)
- Description
- -40℃~+85℃ 108dB 3ppm/℃ 5V~36V LQFP-80(14x14) Analog Front End (AFE) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.1181
200+
$9.3343
500+
$9.0056
1000+
$8.8445
Related Products
Welcome back, may I help you?