
* Images are for reference only
AD4698BCBZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4698BCBZ-RL7
- JLCPCB Part #
- C7456983
- Package
- WLCSP-36(3x3)
- Description
- -40℃~+125℃ 16 1LSB 1MHz 2.7V~5.5V 8 SPI WLCSP-36(3x3) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.9534
200+
$17.1390
500+
$16.5659
1500+
$16.2833
Welcome back, may I help you?