
* Images are for reference only
AD8432ACPZ-WP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8432ACPZ-WP
- JLCPCB Part #
- C3188748
- Package
- LFCSP-24(4x4)
- Description
- 2.8dB 24.08dB 24mA 4.5V~5.5V Linearization design、Variable gain control、Multi-channel amplifier LFCSP-24(4x4) Low Noise Amplifiers (LNA) - RF ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 64
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0511
200+
$2.3425
500+
$2.2590
1000+
$2.2188
Related Products
Welcome back, may I help you?