
* Images are for reference only
AD841JQ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD841JQ
- JLCPCB Part #
- C4369512
- Package
- CERDIP-14
- Description
- -18V~-5V、5V~18V 0℃~+70℃ 1 100nA 109dB 11mA 15nV/√Hz@1kHz 2mV 300V/us 30V 35uV/℃ 50mA 8uA Built-in compensation CERDIP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5789
200+
$4.4810
500+
$4.3236
1000+
$4.2466
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?