This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AD8411AWBRMZ-RL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8411AWBRMZ-RL
JLCPCB Part #
C20047589
Package
MSOP-8
Description
-20V~+20V -2V~70V -40℃~+125℃ 0.26uV/℃ 1 10V/us 123dB 1uA 2.7MHz 2.9V~5.5V 40nV/√Hz@1kHz 50V/V 7.8mA MSOP-8 Current Sense Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9129
10+ $4.8005
30+ $4.7266
100+ $4.6512
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons