
* Images are for reference only
AD8354ACP-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8354ACP-REEL
- JLCPCB Part #
- C3190101
- Package
- LFCSP-8-VD(2x3)
- Description
- 17.3dB 1MHz~2.7GHz 25mA 4.5V~5.5V LFCSP-8-VD(2x3) RF Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1192
200+
$0.8210
500+
$0.7921
1000+
$0.7777
Related Products
Welcome back, may I help you?