
* Images are for reference only
AD8351ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8351ARMZ
- JLCPCB Part #
- C209401
- Package
- MSOP-10
- Description
- 0Hz~2.2GHz 26dB 28mA 3V~5.5V Low-power mode、Linearization design、Variable gain control MSOP-10 Differential Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2305
10+
$5.4053
30+
$4.9141
100+
$4.4180
500+
$4.1885
1000+
$4.0857
Related Products
Welcome back, may I help you?