
* Images are for reference only
AD8212YRMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8212YRMZ
- JLCPCB Part #
- C208562
- Package
- MSOP-8
- Description
- -40℃~+125℃ 1 1MHz 7V~65V MSOP-8 Current Sense Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0416
10+
$1.7419
30+
$1.5533
100+
$1.3616
500+
$1.2746
1000+
$1.2359
Related Products
Welcome back, may I help you?