
* Images are for reference only
AD8189ARUZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8189ARUZ-R7
- JLCPCB Part #
- C652414
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 2:1 3 3.5V~5.5V 3.8ns 350MHz 4ns 5ns TSSOP-24 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7687
200+
$1.4592
500+
$1.4077
1000+
$1.3819
Welcome back, may I help you?