
* Images are for reference only
AD815AVR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD815AVR
- JLCPCB Part #
- C4370791
- Package
- SOIC-18-300mil
- Description
- -40℃~+85℃ 2 20uV/℃ 2uA 5mV 80dB 900V/us Differential Single-ended to differential conversion、Capacitive load driving SOIC-18-300mil Differential Amplifiers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2028
200+
$3.9494
500+
$3.8108
1000+
$3.7415
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?