
* Images are for reference only
AD8145YCPZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8145YCPZ-RL
- JLCPCB Part #
- C652378
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 195mA 230mA 3 4.5V~11V 48.5mA 6ns AD8145 Unidirectional LFCSP-32(5x5) Video Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5638
200+
$2.5402
500+
$2.4516
1000+
$2.4065
Related Products
Welcome back, may I help you?