
* Images are for reference only
LTM4686IV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4686IV#PBF
- JLCPCB Part #
- C690610
- Package
- LGA-108(11.9x16)
- Description
- -40℃~+125℃@(TJ) 10A 1、2 4.5V~17V 500kHz 500mV~3.6V Adjustable Adjustable soft-start、Cycle-by-cycle current limiting、Output voltage differential sensing Buck Built-in Step-down type Yes LGA-108(11.9x16) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 112
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$67.9908
30+
$64.6485
Related Products
Welcome back, may I help you?