
* Images are for reference only
AD8116JST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8116JST
- JLCPCB Part #
- C3657345
- Package
- LQFP-128(14x14)
- Description
- -5V~5V 0℃~+70℃ 16 16:1 200MHz 50ns Channel combination connection、Control interface integration LQFP-128(14x14) Video Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$159.0214
200+
$61.5390
500+
$59.3767
1000+
$58.3084
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?