
* Images are for reference only
AD8115AST
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8115AST
- JLCPCB Part #
- C3656809
- Package
- LQFP-100(14x14)
- Description
- -40℃~+85℃ -5.5V~-4.5V、4.5V~5.5V 16 16:1 225MHz 5ns LQFP-100(14x14) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$133.4645
200+
$51.6487
500+
$49.8345
1000+
$48.9370
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?