
* Images are for reference only
AD8061
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8061
- JLCPCB Part #
- C51563
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 2.7V~8V 3.5uV/℃ 300MHz 4.5uA 50mA 6.8mA 650V/us 6mV 8.5nV/√Hz@100kHz 80dB 8V 9.5uA Rail-to-Rail Output SOT-23-5 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5109
10+
$2.1545
30+
$1.9329
100+
$1.7050
500+
$1.6022
1000+
$1.5573
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?