
* Images are for reference only
LT3055MPMSE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3055MPMSE#PBF
- JLCPCB Part #
- C669904
- Package
- MSOP-16-EP
- Description
- -55℃~+150℃@(Tj) 1 25uVrms 350mV@(500mA) 45V 500mA 600mV~40V 65uA 85dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive MSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 37
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$28.0477
30+
$26.6578
Related Products
Welcome back, may I help you?