
* Images are for reference only
AD8038ARZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8038ARZ
- JLCPCB Part #
- C147927
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1 1.5mA 12V 25nA 350MHz 3V~12V 3mV 4.5uV/℃ 425V/us 65dB 750nA 8nV/√Hz@100kHz SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7750
10+
$4.9401
30+
$4.4440
100+
$3.6301
500+
$3.3989
1000+
$3.2945
Related Products
Welcome back, may I help you?