This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD8032ARMZ-REEL

Extended
Manufacturer
Analog Devices
MFR.Part #
AD8032ARMZ-REEL
JLCPCB Part #
C578600
Package
MSOP-8
Description
-40℃~+85℃ -5V~6V 10uV/℃ 12V 15mA 15nV/√Hz@1kHz 2 2.7V~12V 2uA 350nA 35V/us 6mV 800uA 80MHz 80dB Rail-to-Rail Input, Rail-to-Rail Output MSOP-8 Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2

In-stock Item Pricing

Qty Unit Price
1+ $4.8759
10+ $4.2080
30+ $3.8131
100+ $3.1629
500+ $2.9782
1000+ $2.8948

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons