
* Images are for reference only
ADG221KNZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG221KNZ
- JLCPCB Part #
- C655274
- Package
- PDIP-16
- Description
- -15V~15V -40℃~+85℃ 16pF 1:1 250ns 300ns 4 60Ω PDIP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9484
200+
$2.3023
500+
$2.2220
1000+
$2.1819
Related Products
Welcome back, may I help you?