
* Images are for reference only
AD8022AR-REEL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD8022AR-REEL
- JLCPCB Part #
- C4368301
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100MHz 2 2.5nV/√Hz@100kHz 2.5uA 26V 50V/us 55mA 6mV 98dB SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0216
200+
$1.5574
500+
$1.5027
1000+
$1.4753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?