
* Images are for reference only
AD7952BSTZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7952BSTZ
- JLCPCB Part #
- C652088
- Package
- LQFP-48(7x7)
- Description
- -40℃~+85℃ 0.3LSB 1 14 1MHz 4.75V~5.25V SPI LQFP-48(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3112
10+
$12.7426
30+
$11.7568
100+
$10.8967
Related Products
Welcome back, may I help you?