
* Images are for reference only
AD4030-24BBCZ-RL
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD4030-24BBCZ-RL
- JLCPCB Part #
- C5548248
- Package
- CSPBGA-64(7x7)
- Description
- -40℃~+125℃ 1 1.71V~1.89V、5.3V~5.5V 108.4dB 24 2MHz 80MHz Built-in Built-in SAR SPI Yes CSPBGA-64(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$85.7413
30+
$81.6007
Related Products
Welcome back, may I help you?