
* Images are for reference only
AD7939BSUZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7939BSUZ
- JLCPCB Part #
- C652059
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 0.5LSB 1.5MHz 10 2.7V~5.25V 8 Parallel port TQFP-32(7x7) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3889
10+
$4.6352
30+
$4.1762
100+
$3.7929
Welcome back, may I help you?