
* Images are for reference only
AD7938BCP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7938BCP
- JLCPCB Part #
- C7459699
- Package
- LFCSP-32-VQ(5x5)
- Description
- -40℃~+85℃ 1.5MHz 12 1LSB 2.7V~5.25V 8 Parallel port LFCSP-32-VQ(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.2091
200+
$13.2514
500+
$12.8083
1500+
$12.5892
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?