
* Images are for reference only
AD7938BCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7938BCPZ
- JLCPCB Part #
- C652052
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 1.5MHz 12 1LSB 2.7V~5.25V 8 Parallel port LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$46.1946
30+
$43.8066
Related Products
Welcome back, may I help you?