
* Images are for reference only
AD7920AKSZ-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7920AKSZ-500RL7
- JLCPCB Part #
- C578564
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.75LSB 1 1.2mA 10kHz~5MHz、5MHz 12 2.35V~5.25V 250kHz 71dB Built-in SAR SPI SC-70-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$12.9194
10+
$12.2692
30+
$11.1406
100+
$10.1564
Welcome back, may I help you?