
* Images are for reference only
AD7920AKS-500RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7920AKS-500RL7
- JLCPCB Part #
- C7459082
- Package
- SC-70-6
- Description
- -40℃~+85℃ 0.75LSB 1 12 2.35V~5.25V 250kHz SPI SC-70-6 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1186
10+
$5.2628
30+
$4.7555
100+
$4.2418
500+
$4.0041
1000+
$3.8982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?